5102153-8 by TE Connectivity | | Avnet ASIA
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
5102153-8

TE Connectivity

Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole

Manufacturer Part #: 5102153-8

Alternate Part #: 5102153-8


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Pitch
2.54 mm
Lead Finish
Tin
Termination Method
Solder
Gender
HDR
Mounting
Through Hole
Max Processing Temp
240|260|265
Contact Material
Phosphor Bronze/ Brass
Operating Temperature
-65 to 105 °C
Body Orientation
Straight
Contact Plating
Gold Over Palladium Nickel/ Gold Over Nickel
Housing Material
Nylon|Polyester
Housing Color
Black
Product Length
52.32 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.40.40
HTSN:
8536.69.40.40
UNSPSC:
39121400
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
USD    $1.8648

In Stock

0
  • Lead time: 32 weeks
  • Quantity:

    - | +

    Min: 650  Mult: 650


    image

    Invalid Quantity

    650:  

    $1.8648


    1300:  

    $1.8164


    2600:  

    $1.7704


    3900:  

    $1.7056


    6500:  

    $1.6851



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM