5-5179180-4 by TE Connectivity | Connector Headers and PCB Receptacles | Avnet ASIA
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
5-5179180-4

TE Connectivity

Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST SMD T/R

Manufacturer Part #: 5-5179180-4

Alternate Part #: 5-5179180-4


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST SMD T/R

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Pitch
0.8 mm
Gender
RCP
Contact Material
Copper Alloy
Family
Free Height (FH) Board-to-Board Connectors
Housing Color
Natural
Housing Material
Liquid Crystal Polymer
Lead Finish
Tin
Operating Temperature
-40 to 85 °C
Contact Plating
Gold Over Nickel
Family Name
Free Height (FH) Board-to-Board Connectors
Termination Method
Solder
Max Processing Temp
245|260
Mounting
Surface Mount
Product Length
45.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121400
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
USD    $2.3785

In Stock

0
  • Lead time: 4 weeks
  • Quantity:

    - | +

    Min: 800  Mult: 800


    image

    Invalid Quantity

    800:  

    $2.3785


    1600:  

    $2.3168


    3200:  

    $2.2581


    4800:  

    $2.1755


    8000:  

    $2.1493



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM