5-5179010-5 by TE Connectivity | Connector Headers and PCB Receptacles | Avnet ASIA
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
5-5179010-5

TE Connectivity

Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube

Manufacturer Part #: 5-5179010-5

Alternate Part #: 5-5179010-5


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube

Technical Attributes

Description
Value
Find similar Parts
Pitch
0.8 mm
Housing Material
Liquid Crystal Polymer
Gender
RCP
Body Orientation
Straight
Housing Color
Natural
Family Name
Free Height (FH) Board-to-Board Connectors
Family
Free Height (FH) Board-to-Board Connectors
Lead Finish
Tin
Contact Material
Beryllium Copper
Mounting
Surface Mount
Max Processing Temp
245|260
Termination Method
Solder
Operating Temperature
-40 to 85 °C
Contact Plating
Gold Over Nickel
Product Length
53.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.40.40
HTSN:
8536.69.40.40
UNSPSC:
39121400
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
USD    $2.8321

In Stock

0
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 900  Mult: 900


    image

    Invalid Quantity

    900:  

    $2.8321


    1800:  

    $2.7586


    3600:  

    $2.6887


    5400:  

    $2.5904


    9000:  

    $2.5592



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM