5-5179010-4 by TE Connectivity | | Avnet ASIA
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
5-5179010-4

TE Connectivity

Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST SMD Tube

Manufacturer Part #: 5-5179010-4

Alternate Part #: 5-5179010-4


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST SMD Tube

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Gender
RCP
Pitch
0.8 mm
Max Processing Temp
245|260
Mounting
Surface Mount
Family Name
Free Height (FH) Board-to-Board Connectors
Contact Plating
Gold Over Nickel
Lead Finish
Tin
Operating Temperature
-40 to 85 °C
Contact Material
Beryllium Copper
Housing Material
Liquid Crystal Polymer
Housing Color
Natural
Termination Method
Solder
Product Length
45.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85366910003.1
HTSN:
85366910003.1
UNSPSC:
39121400
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
USD    $2.3611

In Stock

0
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $2.3611


    2000:  

    $2.2997


    4000:  

    $2.2415


    6000:  

    $2.1595


    10000:  

    $2.1335



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM