5-5179009-4 by TE Connectivity | | Avnet ASIA
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
5-5179009-4

TE Connectivity

Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST SMD Tube

Manufacturer Part #: 5-5179009-4

Alternate Part #: 5-5179009-4


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

This 0.8mm FH surface-mount connectors are designed for parallel board stacking applications using subminiature connectors.

It is possible to save more than 50% of the required board space when compared to conventional 1.27 [.050] centerline connectors.

0.8mm FH connectors are ideally suited for application downsizing, such as notebook PCs, pen pads, cellular telephones and other electronic equipment requiring miniature connector packaging.

Vertical board-mount plugs and receptacles are available. By mating combinations of plug and receptacle housing heights, board-toboard stacking heights from 5 [.197] to 16 [.630] (in 1 [.039] increments) can be achieved.

The receptacles are preloaded with the unique bellows-type spring contacts for reliable electrical connection with the plugs.

In addition, right angle plugs are available which mate to standard receptacles.

Key Features

  • For parallel board stacking applications
  • High density packaging on 0.8 [.031] centerline spacing
  • Available sizes from 100 positions (in 20 position increments)
  • Board stacking heights available from 9 [.351] (in 1 [.039] increments)
  • Bellows type spring contacts are resistant to scooping and stubbing during mating and unmating
  • Positioning bosses for proper on-board orientation
  • Available packaged on“tape-and-reel” for automatic placement per EIA standards
  • Recognized under the Component Program of Underwriter Laboratories Inc

Technical Attributes

Description
Value
Find similar Parts
Family Name
Free Height (FH) Board-to-Board Connectors
Number of Rows
2
Contact Plating
Gold Over Nickel
Maximum Voltage Rating
100
Maximum Current Rating
0.5/Contact
Type
Fine Pitch Connector
Lead Finish
Tin
Operating Temperature
-40 to 125 °C
Contact Material
Beryllium Copper
Housing Material
Liquid Crystal Polymer
Housing Color
Natural
Termination Method
Solder
Max Processing Temp
245|260
Body Orientation
Straight
Mounting
Surface Mount
Gender
RCP
Maximum Contact Resistance
30
Pitch
0.8 mm
Product Length
45.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121400
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
USD    $2.3145

In Stock

0
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $2.3145


    6000:  

    $2.2544


    12000:  

    $2.1973


    18000:  

    $2.117


    30000:  

    $2.0915



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM