5-292177-1 by TE Connectivity | Connector Headers and PCB Receptacles | Avnet ASIA
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
5-292177-1

TE Connectivity

Conn Wire to Board HDR 14 POS 2mm ST Panel Mount

Manufacturer Part #: 5-292177-1

Alternate Part #: 5-292177-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Wire to Board HDR 14 POS 2mm ST Panel Mount

Technical Attributes

Description
Value
Find similar Parts
Maximum Current Rating
1/Contact A
Gender
HDR
Number of Contacts
14 POS
Maximum Contact Resistance
30 MOhm
Housing Color
Black
Contact Plating
Gold Over Nickel
Type
Wire to Board
Lead Finish
Tin
Mounting
Panel Mount
Contact Material
Copper Alloy
Pitch
2 mm
Operating Temperature
-30 to 105 °C
Number of Rows
2
Body Orientation
Straight
Housing Material
Thermoplastic
Product Length
41 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040"
HTSN:
8536694040"
UNSPSC:
39121400
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
USD    $0.9892

In Stock

0
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 4200  Mult: 4200


    image

    Invalid Quantity

    4200:  

    $0.9892


    8400:  

    $0.9635


    16800:  

    $0.9391


    25200:  

    $0.9048


    42000:  

    $0.8939



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM