5-102699-8 by TE Connectivity | | Avnet ASIA
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
5-102699-8

TE Connectivity

Conn Shrouded Header HDR 18 POS 2.54mm Press Fit ST Thru-Hole

Manufacturer Part #: 5-102699-8

Alternate Part #: 5-102699-8


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Shrouded Header HDR 18 POS 2.54mm Press Fit ST Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Gender
HDR
Contact Material
Copper-Nickel-Tin
Housing Color
Black
Body Orientation
Straight
Contact Plating
Gold Over Nickel
Pitch
2.54 mm
Lead Finish
Tin
Housing Material
Thermoplastic
Termination Method
Press Fit
Operating Temperature
-55 to 105 °C
Product Length
23.75 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121400
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
Quantity:

- | +

Min: 120  Mult: 120


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

Request Quote

Add To BOM