5-102699-6 by TE Connectivity | | Avnet ASIA
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
5-102699-6

TE Connectivity

Conn Shrouded Header HDR 14 POS 2.54mm Press Fit ST Thru-Hole

Manufacturer Part #: 5-102699-6

Alternate Part #: 5-102699-6


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Shrouded Header HDR 14 POS 2.54mm Press Fit ST Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Pitch
2.54 mm
Contact Plating
Gold Over Nickel
Housing Material
Thermoplastic
Lead Finish
Tin
Termination Method
Press Fit
Operating Temperature
-55 to 105 °C
Mounting
Through Hole
Housing Color
Black
Contact Material
Copper-Nickel-Tin
Body Orientation
Straight
Gender
HDR
Max Processing Temp
240
Product Length
18.67 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121400
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
Quantity:

- | +

Min: 150  Mult: 150


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

Request Quote

Add To BOM