3-644456-2 by TE Connectivity | | Avnet ASIA
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
3-644456-2

TE Connectivity

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole

Manufacturer Part #: 3-644456-2

Alternate Part #: 3-644456-2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

MTA-100 connectors accept discrete and ribbon cable wire sizes ranging from 22 – 28 AWG [0.4 – 0.08 mm2] with maximum insulation outside diameter of .060 [1.52] for terminating single wire and .050 [1.27] for mass termination of wires. Tin plated solid, fused stranded, or stranded (7 strands) wire with PVC insulation can be used on 22 – 28 AWG [0.4 – 0.9 mm2] MTA-100 connectors and 19 stranded wire on 22–24 AWG [0.4– 0.2 mm2] MTA-100 connectors. Only one wire to be terminated into an IDC contact slot.

The wire-to-post connector housing material is flame retardant thermoplastic, either UL94V-2 or UL94V-0 rated.

A full line of .100 [2.54] centerline headers completes the system. Headers are available with straight or right-angle posts, in flat, polarized or friction lock styles. Headers are available in 2 through 28 positions. Shrouded headers are available in 2 through 14 positions.

Key Features

  • Straight Posts Without Retentive Legs
  • Standard UL94V-0, Tin Plated
  • Connectors and headers for 2 through 28 positions; wire sizes of 22, 24, 26 and 28 AWG [0.4-0.08 mm2]
  • Wire-to-Post Connectors preloaded with dual beam contacts
  • Connectors and headers, except shrouded headers, are end-to-end stackable
  • Connector styles include both closed end and feedthru connectors with locking ramps, with and without polarizing tabs
  • Molded ribs on housing do not allow reverse mating
  • Posted connectors for 2 through 19 positions
  • Connectors preloaded with IDC contacts
  • All contacts are slotted for insulation displacement (IDC) terminal technique
  • Contacts are lubricated for fretting corrosion protection
  • Benefits derived from the MTA-100 system include increased quality and ease of handling such as
    • One-step assembly
    • No wire stripping
    • Reduced wiring errors
    • Simpler tooling
    • Simple maintenance and repair
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Maximum Voltage Rating
250
Max Processing Temp
240
Contact Plating
Tin
Lead Finish
Tin
Gender
HDR
Maximum Contact Resistance
6
Contact Material
Copper Alloy
Pitch
2.54 mm
Housing Material
Polyester
Operating Temperature
-55 to 105 °C
Type
Unshrouded Header
Mounting
Through Hole
Maximum Current Rating
5/Contact
Housing Color
Natural
Family Name
Mass Termination Assembly (MTA) Connectors
Number of Rows
1
Termination Method
Solder
Product Length
4.78 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.10.00.3
HTSN:
8536.69.10.00.3
UNSPSC:
39121400
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
USD    $0.066

In Stock

0
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 15000  Mult: 15000


    image

    Invalid Quantity

    15000:  

    $0.066


    30000:  

    $0.0643


    60000:  

    $0.0627


    90000:  

    $0.0604


    150000:  

    $0.0596



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM