2213301-1 by TE Connectivity | 连接器头和PCB插座 | Avnet ASIA
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
2213301-1

TE Connectivity

Conn Wire to Board RCP 1 POS Solder RA SMD T/R

Manufacturer Part #: 2213301-1

Alternate Part #: 2213301-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Wire to Board RCP 1 POS Solder RA SMD T/R

Key Features

  • Automated production with flat top surface for vacuum pick up and high temperature material for re-flow processing
  • Low profile design and rounded corners prevent obstruction of LED lighting and minimizes shadowing
  • Side by side stackable design on 4 mm spacing supports higher connection variations, minimizes part number inventory and lowers production costs
  • Integral robust wire release mechanism to help prevent damage during wire assembly and rework
  • Requires no specialized tools for wire insertion or removal
  • Accommodates multiple design requirements with 1, 2 & 3 position connector configurations
  • Support high voltage connections with a 2 position 8 mm centerline version
  • Accepts 18 - 22 gauge solid, stranded or pre-bond conductors in AWG or metric sizes to support global applications
  • Prevent obstruction of LED lights with a low profile design and rounded corners to minimize shadows

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Lead Finish
Matte Tin Over Nickel
Gender
RCP
Operating Temperature
-40 to 105 °C
Family
IDC SSL Connectors
Maximum Contact Resistance
18 MOhm
Termination Method
Solder
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer
Contact Plating
Matte Tin Over Nickel
Body Orientation
Right Angle
Housing Color
White
Maximum Current Rating
9 A
Family Name
IDC SSL Connectors
Number of Rows
1
Type
Wire to Board
Product Length
3.9 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
USD    $0.2912

In Stock

0
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 15000  Mult: 1000


    image

    Invalid Quantity

    15000:  

    $0.2912


    17000:  

    $0.2836


    32000:  

    $0.2765


    75000:  

    $0.2663


    150000:  

    $0.2631



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM