1-640453-3 by TE Connectivity | | Avnet ASIA
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
1-640453-3

TE Connectivity

Conn Unshrouded Header HDR 13 POS 2.54mm Solder RA Thru-Hole

Manufacturer Part #: 1-640453-3

Alternate Part #: 1-640453-3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Unshrouded Header HDR 13 POS 2.54mm Solder RA Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Max Processing Temp
240|260|265
Type
Unshrouded Header
Body Orientation
Right Angle
Gender
HDR
Pitch
2.54 mm
Contact Plating
Tin Over Nickel
Contact Material
Copper Alloy
Number of Rows
1
Housing Material
Polyester
Lead Finish
Tin
Maximum Contact Resistance
6
Maximum Voltage Rating
250
Operating Temperature
-55 to 105 °C
Termination Method
Solder
Maximum Current Rating
5/Contact
Housing Color
White
Product Length
33.02 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.40.40
HTSN:
8536.69.40.40
UNSPSC:
39121400
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
USD    $0.5201

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $0.5201


    2000:  

    $0.5066


    4000:  

    $0.4938


    6000:  

    $0.4757


    10000:  

    $0.47



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM