1-640445-6 by TE Connectivity | | Avnet ASIA
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
1-640445-6

TE Connectivity

Conn Wire to Board HDR 16 POS 3.96mm Solder ST Thru-Hole

Manufacturer Part #: 1-640445-6

Alternate Part #: 1-640445-6


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Wire to Board HDR 16 POS 3.96mm Solder ST Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Housing Color
Natural
Termination Method
Solder
Pitch
3.96 mm
Maximum Voltage Rating
600
Max Processing Temp
240|260|265
Mounting
Through Hole
Body Orientation
Straight
Contact Plating
Tin
Family Name
Mass Termination Assembly (MTA) Connectors
Contact Material
Copper Alloy
Gender
HDR
Housing Material
Polyester
Number of Rows
1
Lead Finish
Tin
Maximum Current Rating
7/Contact
Operating Temperature
-55 to 105 °C
Product Length
63.4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.40.40
HTSN:
8536.69.40.40
UNSPSC:
39121400
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
USD    $0.4568

In Stock

0
  • Lead time: 3 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    $0.4568


    1000:  

    $0.4449


    2000:  

    $0.4337


    3000:  

    $0.4178


    5000:  

    $0.4128



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM