1-640445-2 by TE Connectivity | | Avnet ASIA
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
1-640445-2

TE Connectivity

Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole

Manufacturer Part #: 1-640445-2

Alternate Part #: 1-640445-2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Contact Plating
Tin Over Nickel
Contact Material
Copper Alloy
Housing Material
Polyester
Lead Finish
Tin
Number of Rows
1
Maximum Current Rating
7/Contact
Operating Temperature
-55 to 105 °C
Housing Color
White
Termination Method
Solder
Family Name
Mass Termination Assembly (MTA) Connectors
Mounting
Through Hole
Max Processing Temp
240|260|265
Pitch
3.96 mm
Body Orientation
Straight
Maximum Voltage Rating
600
Gender
HDR
Product Length
47.55 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.40.40
HTSN:
8536.69.40.40
UNSPSC:
39121400
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
USD    $0.3344

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    $0.3344


    1000:  

    $0.3257


    2000:  

    $0.3175


    3000:  

    $0.3059


    5000:  

    $0.3022



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM