640455-6 by TE Connectivity | | Avnet ASIA
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
640455-6

TE Connectivity

Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole

Manufacturer Part #: 640455-6

Alternate Part #: 640455-6


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Right Angle
Contact Plating
Tin
Gender
HDR
Max Processing Temp
240|260|265
Lead Finish
Tin
Contact Material
Copper Alloy
Type
Wire to Board
Mounting
Through Hole
Pitch
2.54 mm
Housing Material
Polyester
Number of Rows
1
Operating Temperature
-55 to 105 °C
Maximum Contact Resistance
6
Maximum Current Rating
5/Contact
Housing Color
White
Termination Method
Solder
Maximum Voltage Rating
250
Product Length
15.24 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.10.00.3
HTSN:
8536.69.10.00.3
UNSPSC:
39121400
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
USD    $0.0611

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.0611


    4000:  

    $0.0595


    8000:  

    $0.058


    12000:  

    $0.0559


    20000:  

    $0.0552



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM