640454-8 by TE Connectivity | | Avnet ASIA
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
640454-8

TE Connectivity

Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole

Manufacturer Part #: 640454-8

Alternate Part #: 640454-8


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Number of Rows
1
Max Processing Temp
240|260|265
Type
Wire to Board
Maximum Voltage Rating
250
Maximum Contact Resistance
6
Termination Method
Solder
Housing Color
White
Maximum Current Rating
5/Contact
Body Orientation
Straight
Gender
HDR
Contact Plating
Tin
Lead Finish
Tin
Contact Material
Copper Alloy
Mounting
Through Hole
Family Name
Mass Termination Assembly (MTA) Connectors
Housing Material
Polyester
Operating Temperature
-55 to 105 °C
Pitch
2.54 mm
Product Length
20.32 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.40.40
HTSN:
8536.69.40.40
UNSPSC:
39121400
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
USD    $0.1144

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.1144


    4000:  

    $0.1114


    8000:  

    $0.1086


    12000:  

    $0.1046


    20000:  

    $0.1034



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM