5103309-7 by TE Connectivity | | Avnet ASIA
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
5103309-7

TE Connectivity

Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole

Manufacturer Part #: 5103309-7

Alternate Part #: 5103309-7


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
240|260|265
Housing Color
Black
Termination Method
Solder
Housing Material
Polybutylene Terephthalate|Nylon
Body Orientation
Straight
Operating Temperature
-65 to 105 °C
Gender
HDR
Contact Material
Brass
Lead Finish
Tin
Mounting
Through Hole
Contact Plating
Gold Over Palladium Nickel Over Nickel/Gold Over Nickel
Pitch
2.54 mm
Product Length
50.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.10.00.3
HTSN:
8536.69.10.00.3
UNSPSC:
39121400
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
USD    $1.3603

In Stock

0
  • Lead time: 32 weeks
  • Quantity:

    - | +

    Min: 350  Mult: 350


    image

    Invalid Quantity

    350:  

    $1.3603


    700:  

    $1.3249


    1400:  

    $1.2914


    2100:  

    $1.2442


    3500:  

    $1.2292



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM