5-5179010-2 by TE Connectivity | | Avnet ASIA
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
5-5179010-2

TE Connectivity

Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST SMD Tube

Manufacturer Part #: 5-5179010-2

Alternate Part #: 5-5179010-2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST SMD Tube

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Contact Plating
Gold Over Nickel
Housing Color
Natural
Termination Method
Solder
Contact Material
Beryllium Copper
Mounting
Surface Mount
Max Processing Temp
245|260
Body Orientation
Straight
Pitch
0.8 mm
Lead Finish
Tin
Family Name
Free Height (FH) Board-to-Board Connectors
Housing Material
Thermoplastic
Gender
RCP
Product Length
29.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
USD    $1.5353

In Stock

0
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 1600  Mult: 1600


    image

    Invalid Quantity

    1600:  

    $1.5353


    3200:  

    $1.4955


    6400:  

    $1.4576


    9600:  

    $1.4043


    16000:  

    $1.3874



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM