AXK5F26347YG by Panasonic | | Avnet ASIA
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
AXK5F26347YG

Panasonic

Conn Board to Board SKT 26 POS 0.5mm Solder ST SMD Embossed T/R

Manufacturer Part #: AXK5F26347YG

Alternate Part #: AXK5F26347YG


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Board to Board SKT 26 POS 0.5mm Solder ST SMD Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Pitch
0.5 mm
Housing Material
Resin
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Gender
SKT
Operating Temperature
-55 to 85 °C
Lead Finish
Gold
Termination Method
Solder
Mounting
Surface Mount
Body Orientation
Straight
Product Length
9.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121400
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
USD    $0.3875

In Stock

0

Quantity:

- | +

Min: 4000  Mult: 2000


image

Invalid Quantity

4000:  

$0.3875


8000:  

$0.31


12000:  

$0.2583


20000:  

$0.2385


40000:  

$0.2214



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM