72454-010VLF by Amphenol-FCI | | Avnet ASIA
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
72454-010VLF

Amphenol-FCI

Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD T/R

Manufacturer Part #: 72454-010VLF

Alternate Part #: 72454-010VLF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD T/R

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Operating Temperature
-65 to 125 °C
Contact Material
Phosphor Bronze
Maximum Current Rating
3/Contact A
Maximum Voltage Rating
1000 Vac
Contact Plating
Gold Over Nickel
Housing Color
Black
Termination Method
Solder
Lead Finish
Matte Tin
Mounting
Surface Mount
Type
Shrouded Header
Body Orientation
Straight
Gender
HDR
Housing Material
Polychlorinated Terphenyl
Pitch
2.54 mm
Number of Rows
2
Product Length
20.07 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
USD    $1.038

In Stock

0

Quantity:

- | +

Min: 800  Mult: 400


image

Invalid Quantity

800:  

$1.038


1600:  

$0.9371


2400:  

$0.8996


4000:  

$0.865


8000:  

$0.8541



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM