2214574-8 by TE Connectivity | | Avnet ASIA
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
2214574-8

TE Connectivity

Conn QSFP RCP 152 POS 1.6mm Solder RA Thru-Hole 168 Terminal 4 Port

Manufacturer Part #: 2214574-8

Alternate Part #: 2214574-8


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn QSFP RCP 152 POS 1.6mm Solder RA Thru-Hole 168 Terminal 4 Port

Technical Attributes

Description
Value
Find similar Parts
Housing Material
Liquid Crystal Polymer
Contact Plating
Gold/ Gold Flash Over Nickel Palladium
Contact Material
Copper Alloy
Lead Finish
Tin
Number of Terminals
168
Number of Contacts
152
Pitch
1.6 mm
Number of Ports
4
Type
QSFP
Body Orientation
Right Angle
Mounting
Through Hole
Termination Method
Solder
Gender
RCP
Operating Temperature
-55 to 105 °C
Product Length
43.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
43223310
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
USD    $33.80

In Stock

0
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 36  Mult: 36


    image

    Invalid Quantity

    36:  

    $33.80


    72:  

    $32.9221


    144:  

    $32.0886


    216:  

    $30.9146


    360:  

    $30.5422



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM