188275-8 by TE Connectivity | | Avnet ASIA
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
188275-8

TE Connectivity

Conn FFC Connector SKT 8 POS 2.54mm Solder ST SMD T/R

Manufacturer Part #: 188275-8

Alternate Part #: 188275-8


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn FFC Connector SKT 8 POS 2.54mm Solder ST SMD T/R

Technical Attributes

Description
Value
Find similar Parts
Contact Plating
Tin Over Nickel
Housing Color
Red
Pitch
2.54 mm
Contact Material
Phosphor Bronze
Family Name
Micro-MaTch Board-to-Board & Wire-to-Board Conn.
Termination Method
Solder
Mounting
Surface Mount
Contact Gender
SKT
Operating Temperature
-40 to 105 °C
Housing Material
Polyamide 4/6
Max Processing Temp
245|260
Body Orientation
Straight
Product Length
12.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.10.00.3
HTSN:
8536.69.10.00.3
UNSPSC:
39121400
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
USD    $0.6827

In Stock

3600
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 3600  Mult: 3600


    image

    Invalid Quantity

    3600:  

    $0.6827


    7200:  

    $0.6649


    14400:  

    $0.6481


    21600:  

    $0.6244


    36000:  

    $0.6169



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM