188275-6 by TE Connectivity | | Avnet ASIA
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
188275-6

TE Connectivity

Conn FFC Connector SKT 6 POS 2.54mm Solder ST SMD T/R

Manufacturer Part #: 188275-6

Alternate Part #: 188275-6


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn FFC Connector SKT 6 POS 2.54mm Solder ST SMD T/R

Technical Attributes

Description
Value
Find similar Parts
Contact Plating
Tin Over Nickel
Housing Color
Red
Contact Material
Phosphor Bronze
Pitch
2.54 mm
Termination Method
Solder
Contact Gender
SKT
Mounting
Surface Mount
Max Processing Temp
245|260
Operating Temperature
-40 to 105 °C
Family Name
Micro-MaTch Board-to-Board & Wire-to-Board Conn.
Housing Material
Polyamide 4/6
Body Orientation
Straight
Product Length
9.7 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.40.40
HTSN:
8536.69.40.40
UNSPSC:
39121400
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
USD    $0.3145

In Stock

0
  • Lead time: 2 weeks
  • Quantity:

    - | +

    Min: 3600  Mult: 3600


    image

    Invalid Quantity

    3600:  

    $0.3145


    7200:  

    $0.3064


    14400:  

    $0.2986


    21600:  

    $0.2877


    36000:  

    $0.2842



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM