SFV20R-1STE1HLF by Amphenol-FCI | | Avnet ASIA
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
SFV20R-1STE1HLF

Amphenol-FCI

Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R

Manufacturer Part #: SFV20R-1STE1HLF

Alternate Part #: SFV20R-1STE1HLF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Solder
Mounting
Surface Mount
Contact Gender
SKT
Housing Color
Black
Body Orientation
Right Angle
Contact Plating
Tin Alloy
Pitch
0.5 mm
Lead Finish
Tin
Max Processing Temp
260
Operating Temperature
-55 to 85 °C
Contact Material
Phosphor Bronze
Housing Material
Liquid Crystal Polymer
Product Length
15.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121400
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
USD    $0.3572

In Stock

0

Quantity:

- | +

Min: 6000  Mult: 6000


image

Invalid Quantity

6000:  

$0.3572


12000:  

$0.3225


24000:  

$0.3096


36000:  

$0.2977


60000:  

$0.2939



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM