HFW6S-2STE1LF by Amphenol-FCI | | Avnet ASIA
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
HFW6S-2STE1LF

Amphenol-FCI

Conn FFC/FPC Connector SKT 6 POS 2mm Solder ST SMD Embossed T/R

Manufacturer Part #: HFW6S-2STE1LF

Alternate Part #: HFW6S-2STE1LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn FFC/FPC Connector SKT 6 POS 2mm Solder ST SMD Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Body Orientation
Straight
Housing Material
Polyamide 6T
Operating Temperature
-55 to 85 °C
Contact Plating
Tin Over Nickel
Termination Method
Solder
Contact Gender
SKT
Pitch
2 mm
Max Processing Temp
260
Contact Material
Phosphor Bronze
Housing Color
Black

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
USD    $0.1406

In Stock

0

Quantity:

- | +

Min: 2000  Mult: 2000


image

Invalid Quantity

2000:  

$0.1406


4000:  

$0.1269


8000:  

$0.1219


12000:  

$0.1172


20000:  

$0.1157



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM