HFW6R-1STE1LF by Amphenol-FCI | | Avnet ASIA
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
HFW6R-1STE1LF

Amphenol-FCI

Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD Embossed T/R

Manufacturer Part #: HFW6R-1STE1LF

Alternate Part #: HFW6R-1STE1LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Right Angle
Contact Plating
Tin
Operating Temperature
-55 to 85 °C
Max Processing Temp
260
Contact Material
Phosphor Bronze
Pitch
1 mm
Housing Color
Black
Termination Method
Solder
Mounting
Surface Mount
Housing Material
Polyamide 6T
Contact Gender
SKT
Product Length
8.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
USD    $0.1737

In Stock

4000

Quantity:

- | +

Min: 4000  Mult: 4000


image

Invalid Quantity

4000:  

$0.1737


8000:  

$0.1732


16000:  

$0.1728


24000:  

$0.1724


40000:  

$0.172



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM