4-1437290-0 by TE Connectivity | | Avnet ASIA
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
4-1437290-0

TE Connectivity

Conn Housing PL 34 POS 3mm Crimp ST

Manufacturer Part #: 4-1437290-0

Alternate Part #: 4-1437290-0


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Designed for the automotive industry, AMP SUPERSEAL connectors meet the sealing requirements outlined in IEC 529 and DIN 40050 I.P 6.7 specifications.

The cap and plug connector housings incorporate preassembled secondary locks to help insure correct and complete contact insertion into the housing and helps prevent the contacts from backing out during mating. The secondary lock cannot be closed if the contacts are not correctly inserted into the connector housing.

Cavity plugs are available for sealing unused connector cavities.

The double spring contact design (main spring and auxiliary anti-overstress spring) insure low insertion and high contact forces.

Key Features

  • Plug Housing Assembly for 1.0 mm Receptacle Contacts
  • Compact system minimizes packaging requirements
  • Sealing reliability proven under harsh conditions
  • Designed for ease of manual harness assembly, engine mounting and under hood environments

Technical Attributes

Description
Value
Find similar Parts
Pitch
3 mm
Type
Housing
Body Orientation
Straight
Number of Rows
4
Gender
PL
Operating Temperature
-40 to 125 °C
Housing Material
Polyester
Housing Color
Black
Wire Size
16 to 20 AWG
Product Length
38.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536900000
HTSN:
8536900000
UNSPSC:
39121400
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
USD    $7.0159

In Stock

0

Quantity:

- | +

Min: 500  Mult: 500


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM