293009-1 by TE Connectivity | | Avnet ASIA
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
293009-1

TE Connectivity

Conn Housing PL 4 POS 5mm ST Panel Mount Bag/Box

Manufacturer Part #: 293009-1

Alternate Part #: 293009-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The RAST 5 Standard defines and standardizes the connector mating interface. FASTIN-FASTON product line 6.3 mm size tabs are placed into 5 mm centerline cavities and the housings are provided with keying, polarization, and locking features that help prevent mismating of the corresponding RAST 5 interfaces.

The FASTIN-FASTON RAST 5 system is designed to accept the most common TE RAST 5 connector families including AMP MONO-SHAPE, AMP multifitting, AMP standard timer and Positive Lock RAST 5 connector system. The Positive Lock RAST 5 connector system requires the use of a FASTIN-FASTON tab with a special detent hole location to engage the positive locking feature.

The most common application for this product is for household appliance components (motors for washing machines, dishwashers, dryers, refrigerators) where OEM’s want to minimize the possibility of crossed wires.

Key Features

  • Meets IEC 60335-1, Glow Wire 750° No Flame
  • Accepts TE FASTIN-FASTON tabs 6.3 x 0.8 mm size
  • Mating TE connector families include AMP MONO-SHAPE, AMP multifitting, AMP standard timer and Positive Lock RAST 5 connector system
  • Available in different keying and locking versions, from 2 to 10 positions
  • Available for panel and motor mounting
  • Provided with secondary locking
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Number of Contacts
4
Operating Temperature
-25 to 105 °C
Pitch
5 mm
Number of Rows
1
Housing Material
Polyamide 6
Gender
PL
Mounting
Panel Mount
Housing Color
Natural
Type
Housing
Body Orientation
Straight
Product Length
29 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
USD    $0.2548

In Stock

0
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 200


    image

    Invalid Quantity

    200:  

    $0.2548


    400:  

    $0.2482


    800:  

    $0.2419


    1200:  

    $0.2331


    2000:  

    $0.2302



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM