177903-1 by TE Connectivity | | Avnet ASIA
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
177903-1

TE Connectivity

Conn Housing PL 9 POS 3.96mm Crimp ST

Manufacturer Part #: 177903-1

Alternate Part #: 177903-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Housing PL 9 POS 3.96mm Crimp ST

Technical Attributes

Description
Value
Find similar Parts
Number of Contacts
9
Housing Color
Natural
Type
Housing
Housing Material
Nylon
Maximum Voltage Rating
300
Pitch
3.96 mm
Number of Rows
3
Body Orientation
Straight
Wire Size
18 to 28 AWG
Gender
PL
Operating Temperature
-30 to 105 °C
Maximum Current Rating
10/Contact
Product Length
21.82 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121400
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
USD    $0.1468

In Stock

0
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 2400  Mult: 2400


    image

    Invalid Quantity

    2400:  

    $0.1468


    4800:  

    $0.143


    9600:  

    $0.1394


    14400:  

    $0.1343


    24000:  

    $0.1327



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM