1648574-1 by TE Connectivity | | Avnet ASIA
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
1648574-1

TE Connectivity

Conn Housing RCP 4 POS 18.41mm Crimp ST

Manufacturer Part #: 1648574-1

Alternate Part #: 1648574-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Housing RCP 4 POS 18.41mm Crimp ST

Key Features

  • Wide variety of contact sizes and styles from 1 Amp signals up to power contacts rated at up to 200 Amps each
  • Sequenced contacts for “mate-first-break-last” operation
  • Floating panel-mount connectors float up to +/- 2 mm
  • High durability specific products ranging from 100 to 1000 mate/un-mate cycles
  • Customizable products allow the freedom to add or remove power or signal contacts to meet specific application requirement
  • Most products recognized to US and Canadian requirements under the Component Recognition program of Underwriters Laboratories File No. E28476 Typical Applications
  • Low noise power supplies
  • Switch-mode power supplies (SMPS)
  • Power factor-correcting (PFC) power supplies
  • Systems requiring mounting to backplane or chassis
  • Redundant (N + 1) power systems
  • “Live” hot-plug power supplies
  • All ELCON drawer connectors in this section are RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
240|260|265

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.10.00.3
HTSN:
8536.69.10.00.3
UNSPSC:
39121400
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
USD    $8.96

In Stock

30
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 30  Mult: 30


    image

    Invalid Quantity

    30:  

    $8.96


    60:  

    $8.7273


    120:  

    $8.5063


    180:  

    $8.1951


    300:  

    $8.0964



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM