282080-1 by TE Connectivity | | Avnet ASIA
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
282080-1

TE Connectivity

Conn Housing PL 2 POS 6mm Crimp ST

Manufacturer Part #: 282080-1

Alternate Part #: 282080-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Housing PL 2 POS 6mm Crimp ST

Technical Attributes

Description
Value
Find similar Parts
Maximum Voltage Rating
24
Operating Temperature
-40 to 125 °C
Body Orientation
Straight
Housing Color
Black
Number of Contacts
2
Pitch
6 mm
Number of Rows
1
Maximum Current Rating
14/Contact
Wire Size
16 to 20 AWG
Type
Housing
Gender
PL
Housing Material
Polyamide 6/6
Product Length
17.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121400
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
USD    $1.634

In Stock

0

Quantity:

- | +

Min: 1600  Mult: 1600


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM