205204-9 by TE Connectivity | | Avnet ASIA
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
205204-9

TE Connectivity

Conn Housing PL 9 POS Crimp ST

Manufacturer Part #: 205204-9

Alternate Part #: 205204-9


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Housing PL 9 POS Crimp ST

Key Features

  • Shell sizes offer wide choice of contact positions : 9
  • Lower cost, commercial version of the military approved series
  • Tin or zinc plated shells, with or without grounding indents
  • Crimp snap-in contacts allows loading of only the number of contacts being used
  • Available with shielding hardware and shielding enclosure kits
  • Numerous cable clamps and mating hardware options
  • Low cost, high performance, precisionformed crimp contacts
  • Machine applied terminations assure highest production rates at lowest applied cost
  • Intermateable with any size 20 Subminiature D connector dimensionally complying with MIL-C-24308

Technical Attributes

Description
Value
Find similar Parts
Number of Rows
2
Gender
PL
Wire Size
18 to 28 AWG
Maximum Current Rating
3.7/Contact
Maximum Voltage Rating
250
Operating Temperature
-55 to 105 °C
Housing Color
Black
Body Orientation
Straight
Number of Contacts
9
Family Name
AMPLIMITE D-subminiature Connectors
Type
Housing
Housing Material
Nylon
Product Length
30.81 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.40.30
HTSN:
8536.69.40.30
UNSPSC:
39121400
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
USD    $0.5208

In Stock

0
  • Lead time: 25 weeks
  • Quantity:

    - | +

    Min: 800  Mult: 800


    image

    Invalid Quantity

    800:  

    $0.5208


    1600:  

    $0.5073


    3200:  

    $0.4944


    4800:  

    $0.4763


    8000:  

    $0.4706



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM