1375820-8 by TE Connectivity | | Avnet ASIA
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
1375820-8

TE Connectivity

Conn Housing RCP 8 POS 2.54mm Crimp ST

Manufacturer Part #: 1375820-8

Alternate Part #: 1375820-8


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Housing RCP 8 POS 2.54mm Crimp ST

Key Features

  • Low cost wire-to-board interconnections
  • Wide wire range for single contact
  • Tin and gold plated contacts
  • Mates with specified MTA and similar competitive notched headers
  • Plastic latching feature in housing helps prevent contact backout
  • Locking ramps and polarizing tabs are standard
  • For keying purposes use keying plug 641994-1
  • Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
  • Certified by Canadian Standards Association, File No. LR7189

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 105 °C
Wire Size
22 to 28 AWG
Family Name
Mass Termination Assembly (MTA) Connectors
Maximum Voltage Rating
250
Body Orientation
Straight
Housing Color
White
Gender
RCP
Type
Housing
Maximum Current Rating
4/Contact
Pitch
2.54 mm
Number of Rows
1
Housing Material
Polymer
Product Length
20.83 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121400
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
USD    $0.14

In Stock

0
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 20000  Mult: 20000


    image

    Invalid Quantity

    20000:  

    $0.14


    40000:  

    $0.1364


    80000:  

    $0.1329


    120000:  

    $0.1281


    200000:  

    $0.1265



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM