1-640508-0 by TE Connectivity | | Avnet ASIA
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
1-640508-0

TE Connectivity

Conn Housing RCP 3 POS 4.19mm ST Individual

Manufacturer Part #: 1-640508-0

Alternate Part #: 1-640508-0


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Housing RCP 3 POS 4.19mm ST Individual

Key Features

  • Housings positively lock to help prevent accidental disengagement
  • Either cap or plug housing can be mounted in same rectangular panel cutout without additional hardware
  • UL94V-0 housings
  • Plug and cap design includes molded-in polarizing feature for proper mating
  • Numbered cavities for easy circuit identification
  • Egg crate design of plug half fully encloses socket contacts, reducing shock hazard
  • Molded skirt extension on cap protects pin contacts
  • Strain reliefs for 6 through 36 positions are available
  • Choice of tin or gold plated contacts
  • Not for interrupting current
  • Socket solder tail contacts available for hot side PC Board mounting
  • High density achieved through .165 [4.19] contact centerline spacing
  • Extraction tool removes both pins and sockets
  • Contacts accept 26-18 AWG [.12-.8 mm2] wire sizes and insulation diameters of .025-.115 [.635-2.92]
  • Same applicator crimps pins and sockets
  • Vertical PC Board pin headers are available
  • Pin header standoffs on housings at board interface facilitates gas venting and cooling during soldering

Technical Attributes

Description
Value
Find similar Parts
Housing Material
Nylon
Maximum Current Rating
9/Contact
Gender
RCP
Pitch
4.19 mm
Operating Temperature
-55 to 85 °C
Number of Contacts
3
Wire Size
18 to 26 AWG
Housing Color
Red
Body Orientation
Straight
Maximum Voltage Rating
250
Number of Rows
1
Type
Housing

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8538907080
HTSN:
8538906000
UNSPSC:
39121400
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
USD    $0.6232

In Stock

0
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 1700  Mult: 1700


    image

    Invalid Quantity

    1700:  

    $0.6232


    3400:  

    $0.607


    6800:  

    $0.5917


    10200:  

    $0.57


    17000:  

    $0.5631



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM