5747841-4 by TE Connectivity | | Avnet ASIA
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
5747841-4

TE Connectivity

Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port

Manufacturer Part #: 5747841-4

Alternate Part #: 5747841-4


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port

Key Features

  • Flame retardant thermoplastic housing material, UL94V-0 rated
  • Low cost front metal shell design compatible with full metal-shell connectors
  • Integral boardlock versions secure connectors to pc boards prior to soldering
  • Contacts available in platings to satisfy different applications
  • Integral threaded inserts and screwlocks available

Technical Attributes

Description
Value
Find similar Parts
Number of Ports
1
Max Processing Temp
240|260|265
Contact Plating
Gold Over Nickel
Termination Method
Solder
Number of Contacts
15
Number of Terminals
15
Housing Material
Nylon|Polyester
Gender
PIN
Family Name
AMPLIMITE D-subminiature Connectors
Contact Material
Brass
Body Orientation
Right Angle
Mounting
Through Hole
Type
D-Subminiature
Lead Finish
Tin
Operating Temperature
-55 to 105 °C
Pitch
2.74 mm
Product Length
39.14 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.40.30
HTSN:
8536.69.40.30
UNSPSC:
39121400
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
USD    $1.4301

In Stock

0
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 520  Mult: 520


    image

    Invalid Quantity

    520:  

    $1.4301


    1040:  

    $1.393


    2080:  

    $1.3577


    3120:  

    $1.3081


    5200:  

    $1.2923



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM