5747467-4 by TE Connectivity | Connector D-Subminiature | Avnet ASIA
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
5747467-4

TE Connectivity

Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port

Manufacturer Part #: 5747467-4

Alternate Part #: 5747467-4


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Number of Ports
1
Max Processing Temp
240|260|265
Contact Plating
Gold Over Nickel/ Gold Over Palladium Nickel Over Nickel
Housing Material
Nylon|Polyester
Termination Method
Solder
Gender
PIN
Number of Terminals
9
Contact Material
Brass
Body Orientation
Right Angle
Type
D-Subminiature
Mounting
Through Hole
Lead Finish
Tin
Operating Temperature
-55 to 105 °C
Pitch
2.74 mm
Number of Contacts
9
Family
AMPLIMITE D-subminiature Connectors
Product Length
30.81 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.40.30
HTSN:
8536.69.40.30
UNSPSC:
39121400
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
USD    $2.3333

In Stock

0
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 560  Mult: 560


    image

    Invalid Quantity

    560:  

    $2.3333


    1120:  

    $2.2727


    2240:  

    $2.2152


    3360:  

    $2.1342


    5600:  

    $2.1084



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM