5747459-6 by TE Connectivity | | Avnet ASIA
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
5747459-6

TE Connectivity

Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port

Manufacturer Part #: 5747459-6

Alternate Part #: 5747459-6


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Type
D-Subminiature
Gender
SKT
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Lead Finish
Tin
Operating Temperature
-55 to 105 °C
Pitch
2.74 mm
Termination Method
Solder
Number of Contacts
9
Housing Material
Nylon|Polyester
Number of Ports
1
Mounting
Through Hole
Number of Terminals
9
Body Orientation
Right Angle
Max Processing Temp
240|260|265
Product Length
30.81 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121400
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
USD    $2.64

In Stock

0
  • Lead time: 24 weeks
  • Quantity:

    - | +

    Min: 560  Mult: 560


    image

    Invalid Quantity

    560:  

    $2.64


    1120:  

    $2.5714


    2240:  

    $2.5063


    3360:  

    $2.4146


    5600:  

    $2.3855



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM