177915-2 by TE Connectivity | | Avnet ASIA
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
177915-2

TE Connectivity

Contact SKT Crimp ST Cable Mount Strip

Manufacturer Part #: 177915-2

Alternate Part #: 177915-2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The power double lock connectors are available in wire-to-wire, free-hanging, panel mount and wire-toboard configurations. This connector system consists of plug and cap housings for wire termination, optional double lock plates, crimp contacts and PC board pin headers, and is available in four contact centerline spacings: 3.96 mm, 6.5 mm, 7.92 mm and 13.00 mm. The power double lock connector system accepts 26-16 AWG wire with insulation diameters up to 3.1 mm and is rated up to 14 Amps per line.

Key Features

  • Discrete wire interconnect available in 1-12 position wire-to-board and wire-to-wire
  • Audible click when contact is fully inserted into the housing
  • Polarizing ribs on plug housing allows for proper mating
  • Solder tail kink along with the polarization peg (boss) feature, secures the header on the board during the solder process
  • Board-mounted headers are compatible with resin or conformal coatings — No drain holes
  • Multiple colors available for ease of connector identification during assembly and maintenance
  • UL, CSA and VDE approved

Technical Attributes

Description
Value
Find similar Parts
Family Name
5mm Power Key
Wire Size
16 to 20 AWG
Contact Material
Copper Alloy
Gender
SKT
Maximum Current Rating
10
Contact Size
12
Mounting
Cable Mount
Contact Plating
Pre-Tin
Connector Type
Connector Power
Body Orientation
Straight
Termination Method
Crimp
Shielded
No
Contact Type
Power
Product Length
14.7 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.90.40.00
HTSN:
8536.90.40.00
UNSPSC:
39121400
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
USD    $0.0299

In Stock

0
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 16000  Mult: 16000


    image

    Invalid Quantity

    16000:  

    $0.0299


    32000:  

    $0.0291


    64000:  

    $0.0284


    96000:  

    $0.0273


    160000:  

    $0.027



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM