350552-1 by TE Connectivity | | Avnet ASIA
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
350552-1

TE Connectivity

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer Part #: 350552-1

Alternate Part #: 350552-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Contact PIN Crimp ST Cable Mount Loose Piece

Key Features

  • Wire Size : AWG 20 - 14 [.5 - 2.0]
  • Dimension : .130 - .200, 3.30 - 5.08
  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available with pretin or gold plating
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material.
  • Not for interrupting current
  • Harness to PC Board capability using pin or socket headers
  • Pin and socket headers are available in both vertical and right-angle style
  • Solderability — headers meet MIL-STD 202 Method 208
  • Contacts are on .250 [6.35] centerline spacing
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association
  • Passed test by VDE under their Registration Number 3980/Continuous Surveillance

Technical Attributes

Description
Value
Find similar Parts
Contact Material
Phosphor Bronze
Termination Method
Crimp
Lead Finish
Tin
Contact Plating
Pre-Tin
Wire Size
14 to 20 AWG
Mounting
Cable Mount
Contact Type
Power
Connector Type
Connector Power
Gender
PIN
Body Orientation
Straight
Product Length
20.95 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.90.40.00
HTSN:
8536.90.40.00
UNSPSC:
39121400
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
USD    $0.0707

In Stock

0
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 10000


    image

    Invalid Quantity

    10000:  

    $0.0707


    20000:  

    $0.0688


    40000:  

    $0.0671


    60000:  

    $0.0646


    100000:  

    $0.0639



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM