1761465-4 by TE Connectivity | | Avnet ASIA
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
1761465-4

TE Connectivity

Conn PCI Express Card SKT 164 POS 1mm Solder RA Thru-Hole

Manufacturer Part #: 1761465-4

Alternate Part #: 1761465-4


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Card Edge Connector for PCI Express applications is a 1mm centerline card edge product designed to meet PCI SIG requirements for PCI Express architecture. PCI Express architecture is a high performance point to point full duplex I/O Bus.

Key Features

  • Available: In all standard sizes: (36 pins), x4 (64 pins), x8 (98 pins), and x16 (164pins)
  • With plastic locating posts or metal hold downs
  • With integrated retention mechanism in x16 size
  • In straddle mount configuration
  • In right angle configuration
  • Three tail lengths: 2.3mm, 3.1mm, and 5.6mm
  • Gold Flash, 15 Gold, and 30 Gold plating options
  • RoHS Compliant

Technical Attributes

Description
Value
Find similar Parts
Pitch
1 mm
Number of Rows
2
Contact Material
Copper Alloy
Operating Temperature
-40 to 85 °C
Housing Material
Thermoplastic
Maximum Voltage Rating
50
Maximum Current Rating
1.1/Contact
Lead Finish
Tin
Termination Method
Solder
Contact Plating
Gold
Housing Color
Black
Type
PCI Express Card
Body Orientation
Right Angle
Max Processing Temp
240|260|265
Mounting
Through Hole

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85366910003.1
HTSN:
85366910003.1
UNSPSC:
39121400
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
USD    $7.1867

In Stock

0
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 5000  Mult: 5000


    image

    Invalid Quantity

    5000:  

    $7.1867


    10000:  

    $7.00


    20000:  

    $6.8228


    30000:  

    $6.5732


    50000:  

    $6.494



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM