5188829-1 by TE Connectivity | | Avnet ASIA
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
5188829-1

TE Connectivity

Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole

Manufacturer Part #: 5188829-1

Alternate Part #: 5188829-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Press Fit
Mounting
Through Hole
Pitch
2 mm
Body Orientation
Straight
Gender
M
Contact Plating
Gold Over Nickel
Lead Finish
Tin
Contact Material
Phosphor Bronze
Housing Material
Polyester
Product Length
50 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.10.00.3
HTSN:
8536.69.10.00.3
UNSPSC:
39121400
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
Quantity:

- | +

Min: 990  Mult: 10


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

Request Quote

Add To BOM