1410190-3 by TE Connectivity | 背板连接器 | Avnet ASIA
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
1410190-3

TE Connectivity

Conn Daughter Card PL 112 POS 1.8mm Press Fit RA Thru-Hole

Manufacturer Part #: 1410190-3

Alternate Part #: 1410190-3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The VITA 46 VPX product line is a backplane interconnect family that offers levels of flexibility and customization never before seen in the industry. VPX provides high-speed data rates that traditional VME is not designed for; by merging the latest packaging and connector technology with the latest bus and serial technology. This printed circuit based, pinless, interconnect family is comprised of modular components which can be used in a variety of combinations. VPX dramatically increases bandwidth with fewer pin counts and enables heterogeneous architectures to help preserve existing investments in technology and systems. The MULTIGIG RT product offers new 7-row highspeed connector modules that support VPX data rates.

Key Features

  • 10+ Gbps performance
  • Differential, Single-ended and Power
  • Customizable impedance matched printed circuit wafer interface
  • Backplane connector system with “pinless” interface
  • Superior crosstalk performance
  • Optimized footprints for signal integrity and ease of board design
  • Utilizes a 0.56 [.022] diameter via for backplane connector for lower cost board fabrication
  • Three levels of signal contact sequencing Modular connector system
  • Available for 20.30 [.800] or 25.40 [1.00] card pitch systems
  • Provides ESD protection
  • Complete connector family includes
  • Power Modules
  • Guidance Modules

Technical Attributes

Description
Value
Find similar Parts
Housing Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel
Mounting
Through Hole
Type
Daughter Card
Number of Rows
7
Number of Contacts
112 POS
Gender
PL
Lead Finish
Tin/Lead
Termination Method
Press Fit
Housing Material
Liquid Crystal Polymer
Pitch
1.8 mm
Body Orientation
Right Angle
Product Length
28.68 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.40.40
HTSN:
8536.69.40.40
UNSPSC:
39121400
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
USD    $80.7867

In Stock

0
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 612  Mult: 612


    image

    Invalid Quantity

    612:  

    $80.7867


    1224:  

    $78.6883


    2448:  

    $76.6962


    3672:  

    $73.8902


    6120:  

    $73.00



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM