2057415-1 by TE Connectivity | | Avnet ASIA
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
2057415-1

TE Connectivity

Conn Daughter Card RCP 96 POS 1.9mm Press Fit RA Thru-Hole Tube/Box

Manufacturer Part #: 2057415-1

Alternate Part #: 2057415-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Daughter Card RCP 96 POS 1.9mm Press Fit RA Thru-Hole Tube/Box

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Press Fit
Contact Plating
Gold Over Nickel
Housing Color
Black
Pitch
1.9 mm
Operating Temperature
-55 to 85 °C
Mounting
Through Hole
Housing Material
Liquid Crystal Polymer
Gender
RCP
Body Orientation
Right Angle
Lead Finish
Gold Over Nickel
Contact Material
Copper Alloy
Product Length
22.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85366910003.1
HTSN:
85366910003.1
UNSPSC:
39121400
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
USD    $7.04

In Stock

0
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 126  Mult: 21


    image

    Invalid Quantity

    126:  

    $7.04


    168:  

    $6.8571


    294:  

    $6.6835


    630:  

    $6.439


    1260:  

    $6.3615



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM