93235-111LF by Amphenol-FCI | | Avnet ASIA
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
93235-111LF

Amphenol-FCI

Conn Hard Metric RCP 24 POS 2mm Solder ST Thru-Hole Tube

Manufacturer Part #: 93235-111LF

Alternate Part #: 93235-111LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Hard Metric RCP 24 POS 2mm Solder ST Thru-Hole Tube

Technical Attributes

Description
Value
Find similar Parts
Type
Hard Metric
Lead Finish
Gold
Contact Material
Phosphor Bronze
Housing Material
Liquid Crystal Polymer
Operating Temperature
-55 to 105 °C
Termination Method
Solder
Housing Color
Natural
Maximum Current Rating
1/Contact A
Max Processing Temp
240|260
Maximum Voltage Rating
1000 Vac
Mounting
Through Hole
Pitch
2 mm
Gender
RCP
Body Orientation
Straight
Number of Rows
4
Product Length
11.95 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121400
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
USD    $2.6495

In Stock

0

Quantity:

- | +

Min: 1536  Mult: 384


image

Invalid Quantity

1536:  

$2.6495


2304:  

$2.3919


3840:  

$2.2963


7680:  

$2.208


15360:  

$2.18



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM