ELLVGG4R7N by Panasonic | | Avnet ASIA
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
ELLVGG4R7N

Panasonic

Ind Choke Coil Shielded 4.7uH 30% 100KHz 980mA 1212 Embossed Carrier T/R

Manufacturer Part #: ELLVGG4R7N

Alternate Part #: ELLVGG4R7N


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Choke Coil Shielded 4.7uH 30% 100KHz 980mA 1212 Embossed Carrier T/R

Key Features

  • Height: 1.5 max
  • Magnetic shielded structure
  • Low DC resistance and large current capability
  • Shock resistant
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin
Max Processing Temp
260
Test Frequency
100 kHz
Tolerance
30 %
Package/Case
1212
Protection Style
Shielded
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504.5000-00
HTSN:
8504.5000-00
UNSPSC:
32121702
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
USD    $0.1666

In Stock

0

Quantity:

- | +

Min: 2000  Mult: 2000


image

Invalid Quantity

2000:  

$0.1666


4000:  

$0.1614


8000:  

$0.1563


12000:  

$0.1542


20000:  

$0.1538



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM