DR127-470-R by Eaton | | Avnet ASIA
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
DR127-470-R

Eaton

Ind Power Shielded 47uH 20% 100KHz Ferrite 2.95A T/R

Manufacturer Part #: DR127-470-R

Alternate Part #: DR127-470-R


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Shielded 47uH 20% 100KHz Ferrite 2.95A T/R

Key Features

  • Lead free, RoHS compliant
  • 125°C maximum total operating temperature
  • Four sizes of shielded drum core inductors
  • Inductance range from 0.33µH to 1000µH
  • Current range up to 56 amps peak
  • Magnetic shielding
  • Secure mounting
  • Ferrite core material

Technical Attributes

Description
Value
Find similar Parts
Protection Style
Shielded
Tolerance
20 %
Max Processing Temp
260
Core Material
Ferrite
Package/Case
12.5 X 12.5 X 8
Operating Temperature
-40 to 125 °C
Type
Power
Test Frequency
100 kHz
Product Length
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121702
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
USD    $0.4436

In Stock

0
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 350  Mult: 350


    image

    Invalid Quantity

    350:  

    $0.4436


    700:  

    $0.3992


    1400:  

    $0.3629


    2100:  

    $0.3327


    3500:  

    $0.3168



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM