SRP6540-150M by Bourns | Inductor Surface Mount | Avnet ASIA
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
SRP6540-150M

Bourns

Ind Power Shielded Wirewound 15uH 20% 100KHz Powdered Iron 2.9A T/R

Manufacturer Part #: SRP6540-150M

Alternate Part #: SRP6540-150M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Shielded Wirewound 15uH 20% 100KHz Powdered Iron 2.9A T/R

Key Features

  • Shielded construction
  • Iron powder core
  • High saturation current
  • Inductance range: 0.56 to 47 µH
  • Rated current up to 18 A
  • RoHS compliant and halogen free

Technical Attributes

Description
Value
Find similar Parts
Inductance
3.3 uH
Maximum DC Resistance
23 mOhm
Package/Case
7.2 X 6.5 X 4(Max)
Max Processing Temp
250
Test Frequency
100 kHz
Core Material
Powdered Iron
Lead Finish
Tin Over Nickel
Protection Style
Shielded
Maximum DC Current
6.5 A
Type
Power
Tolerance
20 %
Operating Temperature
-55 to 125 °C
Product Length
7.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504.50.00.00
HTSN:
8504.50.80.00
UNSPSC:
32121702
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
USD    $0.60

In Stock

0
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1200  Mult: 1200


    image

    Invalid Quantity

    1200:  

    $0.60


    2400:  

    $0.5844


    4800:  

    $0.5696


    7200:  

    $0.5556


    12000:  

    $0.5488



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM