SRP4020-2R2M by Bourns | | Avnet ASIA
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
SRP4020-2R2M

Bourns

Ind Power Shielded Wirewound 2.2uH 20% 100KHz Iron 3.9A T/R

Manufacturer Part #: SRP4020-2R2M

Alternate Part #: SRP4020-2R2M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Shielded Wirewound 2.2uH 20% 100KHz Iron 3.9A T/R

Key Features

  • Shielded construction
  • Flat wire
  • Unit height of 2 mm
  • Inductance range: 0.22 to 5.6 μH
  • Rated current up to 10 A
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Protection Style
Shielded
Operating Temperature
-55 to 125 °C
Type
Power
Test Frequency
100 kHz
Package/Case
4.8 X 4.2 X 2
Lead Finish
Tin
Core Material
Iron
Tolerance
20 %
Max Processing Temp
260
Product Length
4.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504.50.00.00
HTSN:
8504.50.80.00
UNSPSC:
32121702
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.478

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.478


    4000:  

    $0.471


    8000:  

    $0.4698


    12000:  

    $0.4687


    20000:  

    $0.4675



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM