MH1608-301Y by Bourns | | Avnet ASIA
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
MH1608-301Y

Bourns

Ind High Current Chip Bead 300Ohm 25% 100MHz Ferrite 1A 0603 T/R

Manufacturer Part #: MH1608-301Y

Alternate Part #: MH1608-301Y


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind High Current Chip Bead 300Ohm 25% 100MHz Ferrite 1A 0603 T/R

Key Features

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • Wide impedance range
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Package/Case
0603
Test Frequency
100 MHz
Operating Temperature
-55 to 125 °C
Type
High Current Chip Bead
Tolerance
25 %
Lead Finish
Tin
Core Material
Ferrite
Max Processing Temp
230
Product Length
1.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
32121702
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
USD    $0.016

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.016


    8000:  

    $0.0156


    16000:  

    $0.0152


    24000:  

    $0.0148


    40000:  

    $0.0146



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM