SRP6540-150M by Bourns | | Avnet ASIA
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
SRP6540-150M

Bourns

Ind Power Shielded Wirewound 15uH 20% 100KHz Powdered Iron 2.9A T/R

Manufacturer Part #: SRP6540-150M

Alternate Part #: SRP6540-150M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Shielded Wirewound 15uH 20% 100KHz Powdered Iron 2.9A T/R

Key Features

  • Shielded construction
  • Iron powder core
  • High saturation current
  • Inductance range: 0.56 to 47 µH
  • Rated current up to 18 A
  • RoHS compliant and halogen free

Technical Attributes

Description
Value
Find similar Parts
Test Frequency
100 kHz
Core Material
Powdered Iron
Inductance
3.3 uH
Max Processing Temp
250
Lead Finish
Tin Over Nickel
Maximum DC Current
6.5 A
Type
Power
Protection Style
Shielded
Maximum DC Resistance
23 mOhm
Package/Case
7.2 X 6.5 X 4(Max)
Operating Temperature
-55 to 125 °C
Tolerance
20 %
Product Length
7.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504.50.00.00
HTSN:
8504.50.80.00
UNSPSC:
32121702
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
USD    $0.60

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1200  Mult: 1200


    image

    Invalid Quantity

    1200:  

    $0.60


    2400:  

    $0.5844


    4800:  

    $0.5696


    7200:  

    $0.5556


    12000:  

    $0.5488



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM