SRP2010-1R0M by Bourns | | Avnet ASIA
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
SRP2010-1R0M

Bourns

Ind Power Shielded Wirewound 1uH 20% 1MHz Powdered Iron 2.1A 0805 T/R

Manufacturer Part #: SRP2010-1R0M

Alternate Part #: SRP2010-1R0M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Shielded Wirewound 1uH 20% 1MHz Powdered Iron 2.1A 0805 T/R

Key Features

  • Wirewound construction
  • Iron powder core
  • Magnetically shielded construction provides low radiation
  • Low DC resistance
  • Low profile
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Type
Power
Protection Style
Shielded
Core Material
Powdered Iron
Package/Case
0805
Lead Finish
Tin Over Nickel
Operating Temperature
-40 to 125 °C
Tolerance
20 %
Max Processing Temp
260
Test Frequency
1 MHz
Product Length
2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121702
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
USD    $0.16

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $0.16


    6000:  

    $0.1558


    12000:  

    $0.1519


    18000:  

    $0.1482


    30000:  

    $0.1463



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM